APS12626LLHALX-AAP, Board Mount Hall Effect / Magnetic Sensors 2D HALL EFFECT QUADRATURE DUAL LATCH

APS12626LLHALX-AAP, Board Mount Hall Effect / Magnetic Sensors 2D HALL EFFECT QUADRATURE DUAL LATCH
Изображения служат только для ознакомления,
см. техническую документацию
390 руб.
от 10 шт.220 руб.
от 100 шт.188 руб.
от 500 шт.147.43 руб.
1 шт. на сумму 390 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020336140
Артикул: APS12626LLHALX-AAP

Описание

Sensors\Magnetic Sensors\Board Mount Hall Effect / Magnetic Sensors
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

Технические параметры

Brand: Allegro MicroSystems
Factory Pack Quantity: Factory Pack Quantity: 10000
Manufacturer: Allegro MicroSystems
Maximum Operating Temperature: +150 C
Maximum Output Current: 5 mA
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Point Min/Max: 11 G to 41 G
Operating Supply Current: 3 mA
Operating Supply Voltage: 2.8 V to 5.5 V
Package / Case: CLH-5
Product Category: Board Mount Hall Effect/Magnetic Sensors
Product Type: Hall Effect/Magnetic Sensors
Release Point Min/Max (Brp): -41 G to-11 G
Series: APS12625-APS12626
Subcategory: Sensors
Type: Hall Effect Latch

Техническая документация

Datasheet
pdf, 3019 КБ