BAS21THVL, Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB

Фото 1/2 BAS21THVL, Small Signal Switching Diodes BAS21TH/SOT23/TO-236AB
Изображения служат только для ознакомления,
см. техническую документацию
9574 шт., срок 5-7 недель
80 руб.
от 10 шт.55 руб.
от 100 шт.21 руб.
от 1000 шт.12.42 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020336144
Артикул: BAS21THVL
Бренд: Nexperia B.V.

Описание

Unclassified
BAS21TH High-Voltage Switching Diodes

Nexperia BAS21TH High-Voltage Switching Diodes feature good switching speed and operate at a temperature range of -55°C to 175°C. These diodes are encapsulated in a small SOT23 (TO-236AB) Surface Mount Device (SMD) plastic package. The Nexperia BAS21TH diodes are ideally used in high-speed and general-purpose switching applications.

Технические параметры

Brand: Nexperia
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 10000
If - Forward Current: 200 mA
Ir - Reverse Current: 100 nA
Manufacturer: Nexperia
Max Surge Current: 9 A
Maximum Diode Capacitance: 5 pF
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Package / Case: SOT-23-3
Part # Aliases: 934660319235
Pd - Power Dissipation: 300 mW
Peak Reverse Voltage: 250 V
Product Category: Diodes-General Purpose, Power, Switching
Product Type: Diodes-General Purpose, Power, Switching
Product: Switching Diodes
Qualification: AEC-Q101
Recovery Time: 50 ns
Series: BAS21
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.25 V
Base Product Number BAS21 ->
Capacitance @ Vr, F 5pF @ 0V, 1MHz
Current - Average Rectified (Io) 200mA (DC)
Current - Reverse Leakage @ Vr 100nA @ 200V
Diode Type Standard
ECCN EAR99
HTSUS 8541.10.0070
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature - Junction 175В°C (Max)
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case TO-236-3, SC-59, SOT-23-3
Reverse Recovery Time (trr) 50ns
RoHS Status ROHS3 Compliant
Series Automotive, AEC-Q101, BAS16 ->
Speed Small Signal =
Supplier Device Package TO-236AB
Voltage - DC Reverse (Vr) (Max) 200V
Voltage - Forward (Vf) (Max) @ If 1.25V @ 200mA
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Диоды выпрямительные»
Типы корпусов импортных диодов

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.