ISO6721BDR, Digital Isolators General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125

ISO6721BDR, Digital Isolators General-purpose, dual-channel, 1/1 digital isolator 8-SOIC -40 to 125
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 10 шт.350 руб.
от 100 шт.259 руб.
от 500 шт.211.61 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020336182
Артикул: ISO6721BDR
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\Digital Isolators
ISO672x/ISO672x-Q1 Digital Isolators

Texas Instruments ISO672x/ISO672x-Q1 Dual-Channel Digital Isolators are ideal for cost-sensitive applications requiring up to 3000V RMS (D package) isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO672x/ISO672x-Q1 devices provide high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by TI"s double capacitive silicon dioxide (SiO 2 ) insulation barrier. The ISO672xB/ISO672xB-Q1 device has 2 isolation channels with 1 channel in each direction. In the event of input power or signal loss, the default output is high for devices without suffix F and low for devices with suffix F.

Технические параметры

Brand: Texas Instruments
Data Rate: 50 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 3000
Isolation Type: Capacitive Coupling
Isolation Voltage: 5000 Vrms
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Operating Supply Current: 5.2 mA
Packaging: Reel, Cut Tape
Polarity: Unidirectional
Product Category: Digital Isolators
Product Type: Digital Isolators
Propagation Delay Time: 11 ns
Series: ISO6721
Subcategory: Interface ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V

Техническая документация

Документация
pdf, 3073 КБ

Дополнительная информация

Калькуляторы группы «Интерфейсы прочие»
Типы корпусов импортных микросхем