ALA7DE181DC600, Aluminum Electrolytic Capacitors - Snap In 600VO 180uF 85C 20% AEC-Q200
![ALA7DE181DC600, Aluminum Electrolytic Capacitors - Snap In 600VO 180uF 85C 20% AEC-Q200](https://static.chipdip.ru/lib/667/DOC028667350.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 450 руб.
от 10 шт. —
3 040 руб.
от 20 шт. —
2 760 руб.
от 50 шт. —
2 518.23 руб.
1 шт.
на сумму 3 450 руб.
Плати частями
от 864 руб. × 4 платежа
от 864 руб. × 4 платежа
Описание
Passive Components\Capacitors\Aluminum Electrolytic Capacitors\Aluminum Electrolytic Capacitors - Snap In
Industrial Lighting Alum Electrolytic CapacitorsKEMET Electronics Industrial Lighting Aluminum Electrolytic Capacitors feature a 2.2µF to 6300µF capacitance range, 600V DC maximum voltage rating, and up to 160.000 hours of life. Various capacitors offer high ripple, low ESR, high vibration, and long life. KEMET Industrial Lighting Capacitors operate in the -55°C to 105°C maximum temperature range.
Технические параметры
Номинальная емкость | 180 | |
Единица измерения | мкф | |
Brand: | KEMET | |
Capacitance: | 180 uF | |
Diameter: | 35 mm | |
ESR: | 714 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Lead Spacing: | 10 mm | |
Leakage Current: | 648 uA | |
Life: | 15000 Hour | |
Manufacturer: | KEMET | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Number of Pins: | 2 Pin | |
Packaging: | Bulk | |
Part # Aliases: | A542EE181M600E | |
Product Category: | Aluminum Electrolytic Capacitors-Snap In | |
Product Type: | Electrolytic Capacitors | |
Product: | Aluminum Electrolytic Capacitors | |
Qualification: | AEC-Q200 | |
Ripple Current: | 3.7 A | |
Series: | ALA7D | |
Subcategory: | Capacitors | |
Termination Style: | Snap In | |
Test Frequency: | 100 Hz | |
Tolerance: | 20% | |
Type: | Automotive Aluminum Electrolytic Capacitor | |
Voltage Rating DC: | 600 VDC |
Техническая документация
Datasheet
pdf, 704 КБ