MAX17633BATP+T, Switching Voltage Regulators 36V, 3.5A, High-Efficiency, Synchronous

MAX17633BATP+T, Switching Voltage Regulators 36V, 3.5A, High-Efficiency, Synchronous
Изображения служат только для ознакомления,
см. техническую документацию
1 020 руб.
от 10 шт.810 руб.
от 100 шт.628 руб.
от 250 шт.554.94 руб.
1 шт. на сумму 1 020 руб.
Плати частями
от 255 руб. × 4 платежа
Номенклатурный номер: 8020336197
Артикул: MAX17633BATP+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX17633 Synchronous Step-Down DC-DC Converters

Analog Devices MAX17633 Synchronous Step-Down DC-DC Converters are high-efficiency, high-voltage, synchronous step-down DC-DC converters with integrated MOSFETs operating over an input voltage range of 4.5V to 36V. These devices can deliver up to 3.5A current. MAX17633A and MAX17633B are the fixed 3.3V and 5V output-voltage parts. MAX17633C is an adjustable-output voltage (0.9V to 90% of V IN ) part. Built-in compensation across the output-voltage range eliminates the need for external components.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 36 V
Input Voltage, Min: 4.5 V
Input Voltage: 4.5 V to 36 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 3.5 A
Output Voltage: 5 V
Package / Case: TQFN-20
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 11 mA
Series: MAX17633
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4.5 V
Switching Frequency: 400 kHz to 2.2 MHz
Topology: Buck
Type: DC/DC Converter

Техническая документация

Datasheet
pdf, 1373 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем