STM32U575VIT6Q, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory
![Фото 1/2 STM32U575VIT6Q, ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M33 Trust Zone, MCU 160 MHz 2Mbytes Flash memory](https://static.chipdip.ru/lib/444/DOC027444524.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/839/DOC042839494.jpg)
315 шт., срок 5-7 недель
2 960 руб.
от 10 шт. —
2 540 руб.
от 25 шт. —
1 970 руб.
от 100 шт. —
1 829.74 руб.
1 шт.
на сумму 2 960 руб.
Плати частями
от 740 руб. × 4 платежа
от 740 руб. × 4 платежа
Альтернативные предложения1
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
STM32U5 Series of Ultra-Low-Power MCUsSTMicroelectronics STM32U5 Series of Ultra-Low-Power MCUs are advanced power-saving microcontrollers based on the Arm® Cortex®-M33. They meet the most demanding power/performance requirements for smart applications. These applications include wearables, personal medical devices, home automation, and industrial sensors. The STM32U5 series of microcontrollers takes performance to the next level with up to 2Mbytes of Flash (dual bank) memory and 786 Kbytes of SRAM. The STM32U5 is a large portfolio with 8 packages (from 48 to 169 pins) and supports up to 125°C ambient temperature.
Технические параметры
ADC Resolution: | 14 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M33 |
Data RAM Size: | 786 kB |
Data RAM Type: | SRAM |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Interface Type: | SPI, UART, USUART |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 3 Channel |
Number of I/Os: | 14 I/O |
Number of Timers/Counters: | 19 Timers |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCU+FPU |
Program Memory Size: | 2 MB |
Series: | STM32U5 |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Tradename: | STM32 |
Watchdog Timers: | Watchdog Timer |
Case | LQFP100 |
Clock frequency | 160MHz |
Kind of architecture | Cortex M33 |
Manufacturer | STMicroelectronics |
Memory | 784kB SRAM 2MB FLASH |
Mounting | SMD |
Number of 12bit A/D converters | 1 |
Number of 12bit D/A converters | 2 |
Number of comparators | 2 |
Number of inputs/outputs | 82 |
Operating temperature | -40…85°C |
Type of integrated circuit | ARM microcontroller |
Техническая документация
Datasheet
pdf, 3611 КБ
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.