LB15WKW01-01-CJ, Pushbutton Switches STD SIZE PUSHBUTTON IP RATED

LB15WKW01-01-CJ, Pushbutton Switches STD SIZE PUSHBUTTON IP RATED
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 5-7 недель
5 330 руб.
1 шт. на сумму 5 330 руб.
Плати частями
от 1 334 руб. × 4 платежа
Номенклатурный номер: 8020336332
Артикул: LB15WKW01-01-CJ
Бренд: NKK Switches

Описание

Electromechanical\Switches\Pushbutton Switches
LB Series Pushbuttons

NKK Switches LB Series Pushbutton Switches are available in illuminated and non-illuminated versions. Illuminated versions of the LB Series feature a light diffusion and filtering system carefully designed by NKK Switches to produce bright, full surface illumination with front panel relamping. A latch-down feature indicates circuit status with audible and tactile feedback.

Технические параметры

Actuator Style: Round
Actuator: Round
Brand: NKK Switches
Cap Color: Red
Contact Form: SPDT
Contact Plating: Silver
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Material: Polyamide, Glass Fiber Reinforced
Illuminated: Illuminated
Illumination Color: Red
Illumination: Illuminated
IP Rating: IP65
Lamp Type: LED
LED Size: T-1 Bi-pin
Life: 1000000 Cycles
Manufacturer: NKK Switches
Mounting Style: Panel Seal
Product Category: Pushbutton Switches
Product Type: Pushbutton Switches
Series: LB
Subcategory: Switches
Switch Function: ON-(OFF)
Terminal Seal: Epoxy
Termination Style: Quick Connect
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC

Техническая документация

Datasheet
pdf, 734 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.