74LVC1G08GM-Q100X, Logic Gates 74LVC1G08GM-Q100/ SOT886/XSON6
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7639 шт., срок 4-7 недель
120 руб.
от 10 шт. —
92 руб.
от 100 шт. —
55 руб.
от 1000 шт. —
35.83 руб.
1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
Semiconductors\Logic ICs\Logic Gates
74AUPxxGx-Q100 Automotive Logic GatesNexperia 74AUPxxGx-Q100 Automotive Logic Gates feature a small footprint with up to 60% space saving over equivalent leaded packages. These devices are optimized for speed and power. The 74AUPxxGx-Q100 logic gates offer low propagation delay and low dynamic power dissipation. These devices ensure a very low static and dynamic power consumption across the entire V CC range from 0.8V to 3.6V. The 74AUPxxGx-Q100 logic gates are AEC-Q100 qualified for use in automotive applications.
Технические параметры
Brand: | Nexperia |
Factory Pack Quantity: Factory Pack Quantity: | 5000 |
High Level Output Current: | -32 mA |
Logic Family: | LVC |
Logic Function: | AND |
Logic Type: | CMOS, TTL |
Low Level Output Current: | 32 mA |
Manufacturer: | Nexperia |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Gates: | 1 Gate |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 1 Output |
Operating Temperature Range: | -40 C to+125 C |
Output Current: | 50 mA |
Output Voltage: | 5.5 V |
Package / Case: | XSON-6 |
Part # Aliases: | 935690713115 |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 5.5 ns |
Qualification: | AEC-Q100 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Base Product Number | 74LVC1G08 -> |
Current - Output High, Low | 32mA, 32mA |
Current - Quiescent (Max) | 4ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 1.7V ~ 2V |
Logic Level - Low | 0.7V ~ 0.8V |
Logic Type | AND Gate |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 1 |
Number of Inputs | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 6-XFDFN |
RoHS Status | ROHS3 Compliant |
Series | Automotive, AEC-Q100, 74LVC -> |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) |
Video File | Introducing Automotive DFN packages |
Voltage - Supply | 1.65V ~ 5.5V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.