CMB2550-R060-000N0U0A40G, High Power LEDs - White White 4000 K 90-CRI, XLamp CMB2550-36V

CMB2550-R060-000N0U0A40G, High Power LEDs - White White 4000 K 90-CRI, XLamp CMB2550-36V
Изображения служат только для ознакомления,
см. техническую документацию
5 120 руб.
от 10 шт.4 620 руб.
от 60 шт.3 910 руб.
Добавить в корзину 1 шт. на сумму 5 120 руб.
Плати частями
от 1 280 руб. × 4 платежа
Номенклатурный номер: 8020338598
Артикул: CMB2550-R060-000N0U0A40G
Бренд: Cree LED

Описание

LED Lighting\LED Emitters\High Power LEDs - White
XLamp® CMB Family COB LEDs

Cree LED XLamp® CMB Family COB LEDs provide industry-leading lumen density and efficacy housed in Cree LED"s package and LES sizes. Utilizing a modern COB technology platform, the CMB family implements a no-compromise performance upgrade to existing CXA, CXB, and CMA product families. Furthermore, the LEDs retain mechanical and optical compatibility. The XLamp CMB Family COB LEDs have a metal substrate and are optimized for outdoor and premium indoor lighting applications.

Технические параметры

Цвет свечения Белый
Brand: Cree LED
Color Rendering Index - CRI: 90
Factory Pack Quantity: Factory Pack Quantity: 60
If - Forward Current: 1.4 A
Illumination Color: Neutral White
Lens Color: Yellow
Lens Dimensions: 19 mm
Lens Shape: Round Flat
Lens Transparency: Clear
Luminous Flux/Radiant Flux: 6494 lm
Manufacturer: Cree LED
Maximum Operating Temperature: +85 C
Mounting Style: SMD/SMT
Package / Case: COB-Chip-on-Board
Packaging: Tray
Power Rating: 48 W
Product Category: High Power LEDs-White
Product Type: LED-High Power
Product: White CoB LEDs
Series: CMB2550-36V
Subcategory: LEDs
Vf - Forward Voltage: 36 V
Viewing Angle: 115 deg
Wavelength/Color Temperature: 4000 K

Техническая документация

Datasheet
pdf, 1346 КБ