LM5169FDDAR, Switching Voltage Regulators 6-V to 120-V Wide VIN, 650-mA DC/DC converter with Fly-Buck capability

LM5169FDDAR, Switching Voltage Regulators 6-V to 120-V Wide VIN, 650-mA DC/DC converter with Fly-Buck capability
Изображения служат только для ознакомления,
см. техническую документацию
660 руб.
от 10 шт.560 руб.
от 100 шт.423 руб.
от 250 шт.371.04 руб.
1 шт. на сумму 660 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020338650
Артикул: LM5169FDDAR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
LM5168/LM5168-Q1/LM5169/LM5169-Q1 Buck Converters

Texas Instruments LM5168/LM5168-Q1/LM5169/LM5169-Q1 Synchronous Buck Converters are designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A minimum controllable on-time of 50ns facilitates large step-down conversion ratios, enabling the direct step-down from a 48V nominal input to low-voltage rails for reduced system complexity and solution cost. The LM5169/LM5169-Q1 operates during input voltage dips as low as 6V, at nearly 100% duty cycle if needed, making it an excellent choice for wide input supply range industrial and high-cell count battery pack applications.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 2500
Input Voltage, Max: 120 V
Input Voltage, Min: 6 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 300 mA
Output Voltage: 5 V
Package / Case: SO-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 3 uA
Series: LM5169
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 1 MHz
Topology: Buck, Flyback
Type: Step-Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем