DRV8243H-Q1EVM, Power Management IC Development Tools DRV8243-Q1 automotive full bridge motor driver evaluation module with hardware interfa

DRV8243H-Q1EVM, Power Management IC Development Tools DRV8243-Q1 automotive full bridge motor driver evaluation module with hardware interfa
Изображения служат только для ознакомления,
см. техническую документацию
47 970 руб.
1 шт. на сумму 47 970 руб.
Плати частями
от 11 994 руб. × 4 платежа
Номенклатурный номер: 8020338903
Артикул: DRV8243H-Q1EVM
Бренд: Texas Instruments

Описание

Engineering Development Tools\Power Management IC Development Tools
DRV8243H-Q1EVM Driver Evaluation Module (EVM)

Texas Instruments DRV8243H-Q1EVM Driver Evaluation Module (EVM) is designed to help evaluate the DRV8243H-Q1. The DRV8243H-Q1 is an automotive H-bridge driver with integrated current sensing and feedback. The Texas Instruments DRV8243-Q1 can be configured as a single full-bridge driver or two independent half-bridge drivers. The device utilizes a BiCMOS high-power process technology node allowing excellent power handling and thermal capability. It also provides compact package size, ease of layout, EMI control, accuracy, current sense, robustness, and diagnostic ability.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: H-Bridge and Half-Bridge Drivers
Input Voltage: 4.5 V to 36 V
Manufacturer: Texas Instruments
Product Category: Power Management IC Development Tools
Product Type: Power Management IC Development Tools
Product: Evaluation Modules
Series: DRV8243H-Q1
Subcategory: Development Tools
Tool Is For Evaluation Of: DRV8243H-Q1
Type: Motor/Motion Controller & Driver