810911010112, Power Line Filters WE-CLFS DCR=15mOhms 10A Faston SingleSt

Фото 1/2 810911010112, Power Line Filters WE-CLFS DCR=15mOhms 10A Faston SingleSt
Изображения служат только для ознакомления,
см. техническую документацию
749 шт., срок 5-7 недель
5 230 руб.
от 5 шт.4 740 руб.
от 9 шт.4 500 руб.
от 27 шт.3 761.87 руб.
1 шт. на сумму 5 230 руб.
Плати частями
от 1 309 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020341423
Артикул: 810911010112
Бренд: Wurth Elektronik

Описание

Power\Power Condition\Power Line Filters
WE-CLFS Line Filters
W rth Elektronik WE-CLFS Line Filters offer a 150V AC/DC rating and a 1.5A to 20A current range. The WE-CLFS series includes single-stage, single-stage advanced, and two stage line filters. The single-stage modules feature a compact design, a discharge resistor, X-capacitor, a Common Mode choke, and 2 Y-capacitors. The single stage advanced modules differ due to its additional X-capacitor and improved differential mode noise attenuation. The two-stage modules add another Common Mode choke and another X-capacitor, allowing for extreme differential and common mode noise attenuation. W rth Elektronik WE-CLFS Line Filters are ideal for industrial, household goods, telecommunications, and DC applications.

Технические параметры

Approvals: UL, CSA, IEC/EN
Brand: Wurth Elektronik
Capacitance: 0.68 uF
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 9
Filter Type: Single Phase Filter
Inductance: 1 mH
Leakage Current: 0 mA
Manufacturer: Wurth Elektronik
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Frequency: 50 Hz, 60 Hz
Packaging: Tray
Product Category: Power Line Filters
Product Type: Power Line Filters
Series: WE-CLFS
Subcategory: Power Condition
Termination Style: Screw
Voltage Rating: 250 VAC
Maximum Current Rating 10A
Maximum Voltage Rating 250 V
Mounting Type Chassis Mount
Number of Phases 1
Termination Style Screw
Series WE-CLFS

Техническая документация

Datasheet
pdf, 980 КБ
Datasheet
pdf, 846 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.