C500K1R0E, Wirewound Resistors - Chassis Mount 500W 1ohms Vit Corrib 10%

C500K1R0E, Wirewound Resistors - Chassis Mount 500W 1ohms Vit Corrib 10%
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 5-7 недель
11 290 руб.
от 10 шт.8 590 руб.
1 шт. на сумму 11 290 руб.
Плати частями
от 2 824 руб. × 4 платежа
Номенклатурный номер: 8020341532
Артикул: C500K1R0E
Бренд: Ohmite

Описание

Passive Components\Resistors\Wirewound Resistors\Wirewound Resistors - Chassis Mount
280 Series Corrib® Resistors

Ohmite 280 Series Corrib® Resistors are designed to withstand frequent stop-start cycles characteristic of motor starting. These resistors feature a ribbed construction that aids in rapid cooling and a corrugated-resistive wire that is securely fused to the ceramic core by a protective vitreous enamel coating to improve durability. The 280 series offers hollow-core units that can be securely fastened to chassis surfaces with thru bolts and brackets. Ohmite 280 Series Corrib Resistors are suitable for applications involving high currents at low resistance values.

Технические параметры

Brand: Ohmite
Diameter: 41.28 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Ohmite
Maximum Operating Temperature: +400 C
Minimum Operating Temperature: -55 C
Mounting Style: Chassis Mount
Packaging: Box
Power Rating: 500 W
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Resistance: 1 Ohms
Series: Corrib/280
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 400 PPM/C
Termination Style: Solder Lug
Tolerance: 10%

Техническая документация

Datasheet
pdf, 346 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.