MAX17760ATC+T, Switching Voltage Regulators 4.5V to 76V, 300mA, High Efficiency, Syn

MAX17760ATC+T, Switching Voltage Regulators 4.5V to 76V, 300mA, High Efficiency, Syn
Изображения служат только для ознакомления,
см. техническую документацию
1 090 руб.
от 10 шт.910 руб.
от 100 шт.671 руб.
от 250 шт.592.83 руб.
1 шт. на сумму 1 090 руб.
Плати частями
от 274 руб. × 4 платежа
Номенклатурный номер: 8020347398
Артикул: MAX17760ATC+T
Бренд: Analog Devices

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MAX17760 Step-Down DC-DC Converter

Analog Devices MAX17760 Step-Down DC-DC Converter is a high-efficiency, high-voltage, Himalaya synchronous step-down DC-DC converter with integrated MOSFETs operating over an input-voltage range of 4.5V to 76V. The device can deliver up to 300mA current. Output voltage is programmable from 0.8V up to 88% of input voltage (V IN ). Built-in control loop compensation eliminates the need for external components. The MAX17760 features a peak-current-mode control architecture. The device can be operated in either the forced pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes. Forced PWM mode provides constant frequency operation at all loads for frequency sensitive applications, while PFM mode provides superior light-load efficiency by skipping pulses. The Analog Devices MAX17760 Step-Down DC-DC Converter integrates an open-drain active-low RESET output voltage monitor, adjustable input undervoltage lockout (EN/UVLO), and programmable soft-start. The feedback voltage regulation accuracy over -40°C to +125°C is +1.6% to -1.7%. The ADI MAX17760 is available in a compact 12-pin (3mm x 3mm) TDFN package.

Технические параметры

Brand: Analog Devices/Maxim Integrated
Factory Pack Quantity: Factory Pack Quantity: 2500
Manufacturer: Analog Devices Inc.
Package / Case: TDFN-CU-12
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Subcategory: PMIC-Power Management ICs

Техническая документация

Datasheet
pdf, 1441 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем