TQ2SA-L2-3V-Z, Surface Mount Latching Relay, 3V dc Coil, DPDT

Фото 1/2 TQ2SA-L2-3V-Z, Surface Mount Latching Relay, 3V dc Coil, DPDT
Изображения служат только для ознакомления,
см. техническую документацию
442 шт., срок 6 недель
1 750 руб.
1 шт. на сумму 1 750 руб.
Плати частями
от 439 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8020387777
Артикул: TQ2SA-L2-3V-Z
Бренд: Panasonic

Описание

Relays & Signal Conditioning\Relays\Signal Relays
The Panasonic signal relay from TQ series, it comes in a 2 form C arrangement it has SA type terminal and has 2 coil latching operating function.

Технические параметры

Coil Voltage 3V dc
Contact Configuration DPDT
Maximum Switching Current AC 2 A
Maximum Switching Current DC 2 A
Mounting Type Surface Mount
Number of Coils Dual
Brand: Panasonic Industrial Devices
Coil Current: 46.7 mA
Coil Resistance: 64.3 Ohms
Coil Type: Dual Coil Latching
Coil Voltage: 3 VDC
Contact Current Rating: 2 A
Contact Form: DPDT(2 Form C)
Contact Material: Silver(Ag)with Gold Plating
Contact Rating: 300 mA, 500 mA, 1 A, 2 A
Contact Termination: Gull Wing Lead
Factory Pack Quantity: Factory Pack Quantity: 500
Insertion Loss: 0.8 dB
Isolation: 20 dB
Manufacturer: Panasonic
Maximum Switching Current: 1 A
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Power Consumption: 140 mW
Product Category: Low Signal Relays-PCB
Product Type: PCB Relays
Product: Communications Relays
Relay Contact Form: 2 Form C(DPDT-NO, NC)
Subcategory: Relays
Type: Miniature

Техническая документация

Datasheet
pdf, 894 КБ
Datasheet
pdf, 817 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.