MPQ4418AGJ-AEC1-Z, Switching Voltage Regulators 0.6A, 36V, High-Efficiency, Low-RDS(ON), Synchronous Step-Down Converter, AEC-Q100 Qualified

MPQ4418AGJ-AEC1-Z, Switching Voltage Regulators 0.6A, 36V, High-Efficiency, Low-RDS(ON), Synchronous Step-Down Converter, AEC-Q100 Qualified
Изображения служат только для ознакомления,
см. техническую документацию
3000 шт., срок 4-7 недель
960 руб.
от 10 шт.770 руб.
от 100 шт.592 руб.
от 250 шт.560.14 руб.
1 шт. на сумму 960 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020389472
Артикул: MPQ4418AGJ-AEC1-Z

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
MPQ4418A Synchronous Step-Down Converter

Monolithic Power Systems (MPS) MPQ4418A Synchronous Step-Down Converter achieves up to 0.6A of continuous output current across a wide input voltage range of 4V to 36V. This step-down converter offers high efficiency in synchronous mode across the entire I OUT range. The current control mode provides a fast transient response and improves loop stabilization. The MPQ4418A step-down converter offers 410kHz default switching frequency, 200kHz to 2.2MHz synchronized external clock, and 90mΩ internal low R DS(ON). Protection features include Over-Current Protection (OCP) with hiccup mode and thermal shutdown. Typical applications include automotive, industrial control systems, and distributed power systems.

Технические параметры

Brand: Monolithic Power Systems(MPS)
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 36 V
Input Voltage, Min: 4 V
Input Voltage: 4 V to 36 V
Manufacturer: Monolithic Power Systems(MPS)
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 8 uA
Output Current: 600 mA
Package / Case: TSOT-23-8
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Qualification: AEC-Q100
Quiescent Current: 0.6 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 4 V
Switching Frequency: 410 kHz
Topology: Buck
Type: Synchronous Step-Down Converter

Техническая документация

Datasheet
pdf, 737 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.