N1718NC200, SCRs

N1718NC200, SCRs
Изображения служат только для ознакомления,
см. техническую документацию
45 800 руб.
от 12 шт.39 940 руб.
от 30 шт.38 440 руб.
1 шт. на сумму 45 800 руб.
Плати частями
от 11 450 руб. × 4 платежа
Номенклатурный номер: 8020389723
Артикул: N1718NC200
Бренд: Ixys Corporation

Описание

Circuit Protection\Thyristors\SCRs
N1718NC200 Capsule Type Phase Control Thyristor

IXYS N1718NC200 Capsule Type Phase Control Thyristor features a voltage of 2000V and is optimized to give low conduction losses. The device offers a 0.979V threshold voltage, 1718A maximum average on-state current (ITAV), and 27.2kA peak non-repetitive surge (ITSM). IXYS N1718NC200 Capsule Type Phase Control Thyristor comes in a W11 package type and operates in a -40°C to +125°C temperature range. The device is primarily intended for applications with line frequencies up to 400Hz and is suitable for applications with line voltages from 230V to over 1000V. Typical applications include industrial DC drives, controlled rectifiers, marine/rail propulsion systems, wind power converters, electrochemical power supplies, and soft starters.

Технические параметры

Brand: IXYS
Factory Pack Quantity: Factory Pack Quantity: 6
Manufacturer: IXYS
Product Category: Discrete Semiconductor Modules
Product Type: Discrete Semiconductor Modules
Subcategory: Discrete Semiconductor Modules
Technology: Si

Техническая документация

Datasheet
pdf, 732 КБ