G125-MH11005L3P

G125-MH11005L3P
Изображения служат только для ознакомления,
см. техническую документацию
1 шт. со склада г.Москва, срок 6-7 дней
6 240 руб.
Добавить в корзину 1 шт. на сумму 6 240 руб.
Плати частями
от 1 560 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8020391083
Бренд: Harwin

Описание

Электроэлемент
Conn Shrouded Header HDR 10 POS 1.25mm Solder RA Thru-Hole Cut Tape

Технические параметры

Application Wire to Board
Brand Harwin
Contact Gender Pin(Male)
Contact Material Phosphor Bronze
Contact Plating Gold
Current Rating 2 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Nylon
Insulation Resistance 1 GOhms
Latching Type Latch Lock
Manufacturer Harwin
Mounting Angle Right Angle
Mounting Style Straight Pin
Number of Positions 10 Position
Number of Rows 2 Row
Operating Temperature Range -65 C to+150 C
Packaging Cut Tape
Pitch 1.25 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 1.25 mm
Series G125
Termination Post Length 3.3 mm
Termination Style Through Hole
Type Shrouded
Application: Wire-to-Board
Brand: Harwin
Contact Gender: Pin(Male)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Current Rating: 2 A
Factory Pack Quantity: 10
Flammability Rating: UL 94 V-0
Housing Colour: Green
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Latching Type: Latch Lock
Manufacturer: Harwin
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Cut Tape
Pitch: 1.25 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 1.25 mm
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Type: Shrouded

Техническая документация

Datasheet
pdf, 239 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.