AP61300QZ6-7, Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K

Фото 1/2 AP61300QZ6-7, Switching Voltage Regulators DCDC Conv LV Buck SOT563 T&R 3K
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
от 10 шт.150 руб.
от 100 шт.98 руб.
от 500 шт.79.84 руб.
1 шт. на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020449389
Артикул: AP61300QZ6-7
Бренд: DIODES INC.

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
AP61300Q/AP61302Q Synchronous Buck Converters

Diodes Incorporated AP61300Q/AP61302Q Synchronous Buck Converters are automotive-compliant, 3A, converters having a wide input voltage range of 2.4V to 5.5V. These devices completely integrate a 70mΩ high-side power MOSFET and a 50mΩ low-side power MOSFET which provides high-efficiency step-down DC-DC conversion. The AP61300Q/AP61302Q buck converters can easily be used by minimizing the external component count as it adopts Constant On-Time (COT) control. The COT control helps in achieving fast transient response, easy loop stabilization, and low output voltage ripple. Applications include automotive power systems, automotive infotainment, automotive instrument clusters, automotive telematics, and Advanced Driver Assistance Systems (ADAS).

Технические параметры

Brand: Diodes Incorporated
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Load Regulation: Regulated
Manufacturer: Diodes Incorporated
Maximum Operating Temperature: +160 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 100 nA
Output Voltage: 600 mV to 5.5 V
Package / Case: SOT-563-6
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Series: AP6130xQ
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 2.2 MHz
Maximum Output Current 3A
Minimum Input Voltage 2.4 V
Minimum Output Voltage 0.6 V
Regulator Function Synchronous Buck Converter

Техническая документация

Datasheet
pdf, 1729 КБ
Datasheet
pdf, 1756 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем