5-1747257-3, Board to Board & Mezzanine Connectors ON TAPE EMBOSS 0.5FINE MATE CON TAB

5-1747257-3, Board to Board & Mezzanine Connectors ON TAPE EMBOSS 0.5FINE MATE CON TAB
Изображения служат только для ознакомления,
см. техническую документацию
1 710 руб.
от 10 шт.1 520 руб.
от 25 шт.1 390 руб.
от 100 шт.1 200.70 руб.
1 шт. на сумму 1 710 руб.
Плати частями
от 429 руб. × 4 платежа
Номенклатурный номер: 8020449396
Артикул: 5-1747257-3
Бренд: TE Connectivity

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: TE Connectivity
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 500 mA
Factory Pack Quantity: Factory Pack Quantity: 1000
Flammability Rating: UL94 V-0
Insulation Resistance: 2 MOhms
Manufacturer: TE Connectivity
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -30 C
Mounting Angle: Right Angle
Mounting Style: PCB Mount
Number of Positions: 80 Position
Packaging: Reel, Cut Tape
Pitch: 0.5 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Headers
Stack Height: 5.5 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Voltage Rating: 250 VAC

Техническая документация

Datasheet
pdf, 112 КБ