TA051 50R terminator, Attenuators Terminator: BNC Feedthrough 50R 2W 1GHz

TA051 50R terminator, Attenuators Terminator: BNC Feedthrough 50R 2W 1GHz
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 4-7 недель
5 660 руб.
1 шт. на сумму 5 660 руб.
Плати частями
от 1 415 руб. × 4 платежа
Номенклатурный номер: 8020449436
Артикул: TA051 50R terminator
Бренд: Pico Technology

Описание

RF & Wireless\RF Integrated Circuits\Attenuators
BNC Accessories
Pico Technology BNC Accessories feature an array of products, including adaptors, attenuators, terminators, and cables. These accessories are all compatible with 50Ω BNC connectors. The MI078 is a BNC plug to 4mm adaptor that connects two 4mm banana plugs to a BNC socket. The TA050 attenuator set offers four coaxial attenuators designed for use with signals up to 1GHz. Each attenuator has a male and a female BNC connector. The TA130 features a high-quality insulated BNC plug to insulated BNC plug lead with a 5m cable between the two plugs. The TA051 is a feed-through coaxial terminator with BNC connectors. This Pico Technology terminator is useful for connecting signals from 50Ω sources into instruments with 1MΩ impedance inputs, such as oscilloscopes.

Технические параметры

Brand: Pico Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Pico Technology
Part # Aliases: TA051
Product Category: Attenuators
Product Type: Attenuators
Series: BNC accessories
Subcategory: Wireless & RF Integrated Circuits
Вес, г 23.4

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.