XCMD2110M12, Limit Switches LIMIT SWITCH 240VAC 4A XCMD
![Фото 1/3 XCMD2110M12, Limit Switches LIMIT SWITCH 240VAC 4A XCMD](https://static.chipdip.ru/lib/759/DOC028759445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/916/DOC032916332.jpg)
![](https://static.chipdip.ru/lib/726/DOC005726384.jpg)
2 шт., срок 6-8 недель
19 950 руб.
Добавить в корзину 1 шт.
на сумму 19 950 руб.
Плати частями
от 4 989 руб. × 4 платежа
от 4 989 руб. × 4 платежа
Альтернативные предложения1
Описание
Electromechanical\Switches\Limit Switches
XC Standard & Application-Specific Limit SwitchesTelemecanique XC Standard and Application-Specific Limit Switches feature a comprehensive range of IEC limit switches with proven robustness and reliability. This portfolio is designed for easy product selection, installation, and maintenance. Telemecanique XC Standard and Application-Specific Limit Switches are compliant with US and international standards and ideal for industrial machines in a broad range of markets, including packaging, material handling, machine tools, railways, food and beverage, and more.
Технические параметры
Actuator Style: | Plunger |
Actuator: | Plunger |
Brand: | Telemecanique |
Connector Type: | 4-pin M12 |
Contact Form: | SPDT |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Illuminated: | Non-Illuminated |
IP Rating: | IP66, IP67, IP69 |
Manufacturer: | Schneider Electric |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -25 C |
Mounting Style: | Cable Mount |
NEMA Rating: | 1, 2, 4X, 6, 6P, 12, 13 |
Operating Force: | 0.06 N |
Product Category: | Limit Switches |
Product Type: | Limit Switches |
Series: | XCMD |
Subcategory: | Switches |
Termination Style: | Connector |
Voltage Rating AC: | 240 VAC |
Voltage Rating DC: | 250 VDC |
Action Type | Snap Action |
Actuator Type | Plunger |
Connection Type | M12 |
Housing Material | Zamak Zinc Alloy |
IP Rating | IP66, IP67, IP68 |
Maximum AC Voltage | 250V |
Maximum Current | 3A |
Maximum Operating Temperature | +70°C |
Mechanical Life | 1000000Operations |
Minimum Operating Temperature | -25°C |
Mounting Orientation | Vertical |
Normal State Configuration | NO/NC |
Pole and Throw Configuration | SPDT |
Series | OsiSense XC |
Width | 30mm |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.