CD74HC4017PWR, PosItIve Edge 2V~6V 10 35MHz TSSOP-16 Counters / DIvIders
![Фото 1/2 CD74HC4017PWR, PosItIve Edge 2V~6V 10 35MHz TSSOP-16 Counters / DIvIders](https://static.chipdip.ru/lib/547/DOC013547626.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088829.jpg)
120 руб.
от 10 шт. —
80 руб.
от 30 шт. —
73 руб.
от 100 шт. —
63.62 руб.
Добавить в корзину 1 шт.
на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Counter/Divider Single 5-Bit Decade UP 16-Pin TSSOP T/R
Технические параметры
Brand: | Texas Instruments |
Counter Type: | Decade |
Counting Method: | Asynchronous |
Counting Sequence: | Up |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Counter |
Logic Family: | 74HC |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 10 bit |
Operating Supply Voltage: | 2 V to 6 V |
Operating Temperature Range: | -55 C to+125 C |
Output Current: | 5.2 mA |
Package / Case: | TSSOP-16 |
Product Category: | Counter ICs |
Product Type: | Counter ICs |
Series: | CD74HC4017 |
Subcategory: | Counter ICs |
Absolute Propagation Delay Time (ns) | 375 |
Automotive | No |
Direction Type | Uni-Directional |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Logic Family | HC |
Logic Function | Counter/Divider |
Maximum Operating Supply Voltage (V) | 6 |
Maximum Operating Temperature (°C) | 125 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 230@2V|46@4.5V|39@6V |
Maximum Quiescent Current (mA) | 0.008 |
Minimum Operating Supply Voltage (V) | 2 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Surface Mount |
Number of Count Input Enables | 0 |
Number of Element Inputs | 1 |
Number of Element Outputs | 10 |
Number of Elements per Chip | 1 |
Number of Selection Inputs per Element | 0 |
Number of Stages | 5 |
Operation Mode | UP Counter |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Parallel Enable Input | No |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Process Technology | CMOS |
Propagation Delay Test Condition (pF) | 50 |
Reset Type | Asynchronous |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Military |
Terminal Count Output | Yes |
Triggering Type | Positive-Edge/Negative-Edge |
Type | Decade |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.1 |
Дополнительная информация
Калькуляторы группы «Микросхемы счетчики»
Типы корпусов импортных микросхем