BQ25071QWDQCRQ1, WSON-10 Battery Management ICs
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
810 руб.
от 10 шт. —
570 руб.
от 30 шт. —
494 руб.
от 100 шт. —
442.99 руб.
Добавить в корзину 1 шт.
на сумму 810 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
bq25071/bq25071-Q1 Linear Battery Charger
Texas Instruments bq25071/bq25071-Q1 1A Single-Input Single-Cell Linear Battery Charger is a highly integrated, linear, LiFePO 4 battery charger targeted at space-limited portable applications. It accepts power from either a USB port or AC adapter and charges a single-cell LiFePO 4 battery with up to 1A of charge current. The 30V input rating with 10.5V input overvoltage protection supports low-cost unregulated adapters.
Texas Instruments bq25071/bq25071-Q1 1A Single-Input Single-Cell Linear Battery Charger is a highly integrated, linear, LiFePO 4 battery charger targeted at space-limited portable applications. It accepts power from either a USB port or AC adapter and charges a single-cell LiFePO 4 battery with up to 1A of charge current. The 30V input rating with 10.5V input overvoltage protection supports low-cost unregulated adapters.
Технические параметры
Battery Type: | Lithium Iron Phosphate(LiFePO4) |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 1 A |
Operating Supply Voltage: | 8 V |
Output Current: | 1 A |
Output Voltage: | 4.9 V |
Package / Case: | WSON-10 |
Product Category: | Battery Management |
Product Type: | Battery Management |
Product: | Charge Management |
Qualification: | AEC-Q100 |
Series: | BQ25071-Q1 |
Subcategory: | PMIC-Power Management ICs |
Вес, г | 0.03 |
Дополнительная информация
Калькуляторы группы «Устройства управления источниками питания»
Типы корпусов импортных микросхем