2478CN, Контейнер; Выводы: 3pin,провода 150мм,контакты; Размер: AA,R6

2478CN, Контейнер; Выводы: 3pin,провода 150мм,контакты; Размер: AA,R6
Изображения служат только для ознакомления,
см. техническую документацию
13 шт., срок 6 недель
850 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8020457215
Артикул: 2478CN

Описание

Battery Holders with PC Connectors

Keystone Electronics Battery Holders with PC Connectors feature a 6" wire lead with a PC connector added to the end, enabling a quick connection of the battery pack to circuitry. The holders are offered for AA, AAA, CR2, 12V, and N cell batteries and in one- to four-cell configurations. The multi-cell holders are wired in series. Other options include vertical or horizontal entry and SMT or THM mounting. Wire-to-board PC connector jacks are available for connections to circuit boards. Keystone Battery Holders with PC Connectors utilize nickel-plated steel springs, a nylon 6/6 connector, and 26AWG wire leads.

Технические параметры

Battery Cell Size: AA
Brand: Keystone Electronics
Color: Natural
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Keystone Electronics
Material: Polypropylene(PP)
Mounting Style: Panel
Number of Batteries: 4 Battery
Packaging: Bulk
Product: Battery Holders
Subcategory: Battery
Termination Style: PC Terminals
Вес, г 14.72

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.