MAL223091003E3, 20F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

Фото 1/3 MAL223091003E3, 20F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Изображения служат только для ознакомления,
см. техническую документацию
1 560 руб.
Кратность заказа 2 шт.
Добавить в корзину 2 шт. на сумму 3 120 руб.
Плати частями
от 780 руб. × 4 платежа
Номенклатурный номер: 8020477133
Артикул: MAL223091003E3

Описание

Passive Components\Capacitors\Supercapacitors
Polarized energy storage capacitor with high capacity and energy density Rated voltage: 3.0 V Available in through-hole (radial) version

Технические параметры

Capacitance 20F
Capacitor Family Electric Double Layer
Diameter 16.5mm
Dielectric Material Family Electrical Double Layer
Lead Diameter 0.8mm
Lead Pitch 7.5mm
Lead Spacing 7.5 mm
Leakage Current 75 μA
Lifetime 2000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Through Hole
Polarised Polar
Product Diameter 16.5mm
Series 230 EDLC-HV
Terminal Type Through Hole
Tolerance -20 →+50%
Voltage 3V dc
Brand: Vishay/BC Components
Capacitance: 20 F
Diameter: 16 mm
ESR: 28 mOhms
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.8 mm
Lead Spacing: 7.5 mm
Leakage Current: 8 mA
Life: 2000 Hour, 500000 Cycle
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Orientation: Vertical
Packaging: Bulk
Product Category: Supercapacitors/Ultracapacitors
Product Type: Supercapacitors/Ultracapacitors
Product: Electric Double Layer Capacitors
Series: 230 EDLC-HV ENYCAP
Subcategory: Capacitors
Termination Style: Radial
Tolerance: -20%, +50%
Tradename: ENYCAP
Type: Cylindrical
Voltage Rating DC: 3 VDC

Техническая документация

Datasheet
pdf, 404 КБ