354309-E, Board to Board & Mezzanine Connectors DRCBTB 1,27 50 M BTB24 22,2 137 * 094 TR

354309-E, Board to Board & Mezzanine Connectors DRCBTB 1,27 50 M BTB24 22,2 137 * 094 TR
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 5-7 недель
2 230 руб.
от 10 шт.1 910 руб.
от 28 шт.1 690 руб.
1 шт. на сумму 2 230 руб.
Плати частями
от 559 руб. × 4 платежа
Номенклатурный номер: 8020497162
Артикул: 354309-E

Описание

Connectors\Board to Board & Mezzanine Connectors
Automotive & Transportation Solutions

TE Connectivity's ERNI Connectors Automotive and Transportation Solutions offer a broad range of automotive connectors for different vehicle applications and comprehensive services for transport vehicles. The automotive connectors provide several advantages such as high security, less space requirement, high-temperature resistance, and high current-level transmission. The connectors in transportation also have several advantages such as secure connections, high resistance, and a high degree of flexibility.

Технические параметры

Accessory Type: Adapter
Brand: TE Connectivity/ERNI
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1.1 A
Factory Pack Quantity: Factory Pack Quantity: 28
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: TE Connectivity
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 354309
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Connectors
Series: SMC 1.27mm
Stack Height: 24 mm
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SMC

Техническая документация

Datasheet
pdf, 58 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.