OP262HRUZ
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 940 руб.
Добавить в корзину 1 шт.
на сумму 2 940 руб.
Плати частями
от 735 руб. × 4 платежа
от 735 руб. × 4 платежа
Описание
Электроэлемент
; Amplifier Case Style:Tssop; No. Of Pins:8Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices OP262HRUZ
Технические параметры
Common Mode Rejection Ratio | 70(dB) |
Dual Supply Voltage (Max) | ±6(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Dual Supply Voltage (Typ) | ±3/±5(V) |
Input Bias Current | 600(nA) |
Input Offset Voltage | 1(mV) |
Maximum Input Offset Current | 0.025@5V |
Mounting | Surface Mount |
Number of Elements | 2 |
Operating Temp Range | -40C to 125C |
Operating Temperature Classification | Automotive |
Package Type | TSSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 120(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Settling Time | 0.54(us) |
Shut Down Feature | No |
Single Supply Voltage (Max) | 12(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9(V) |
Slew Rate | 10(V/us) |
Supply Current | 1.4@5V(mA) |
Technology | BiCOM |
Type | LOW POWER AMPLIFIER |
Unity Gain Bandwidth Product | 15 |
Unity Gain Bandwidth Product (Typ) | 15MHz |
Voltage Gain in dB | 98.89(dB) |
Amplifier Type | General Purpose |
Base Product Number | OP262 -> |
Current - Input Bias | 260nA |
Current - Output / Channel | 30mA |
Current - Supply | 550ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 15MHz |
HTSUS | 8542.33.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | -40В°C ~ 125В°C |
Output Type | Rail-to-Rail |
Package | Tube |
Package / Case | 8-TSSOP (0.173"", 4.40mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-TSSOP |
Voltage - Input Offset | 1mV |
Voltage - Supply, Single/Dual (В±) | 2.7V ~ 12V, В±1.35V ~ 6V |
Диапазон Напряжения Питания | 2.7В до 12В |
Количество Выводов | 8вывод(-ов) |
Количество Усилителей | 2 Усилителя |
Максимальная Рабочая Температура | 125 C |
Минимальная Рабочая Температура | -40 C |
Полоса Пропускания | 15МГц |
Скорость Нарастания | 13В/мкс |
Стиль Корпуса Усилителя | TSSOP |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Number of Channels per Chip | 2 |
Power Supply Type | Dual, Single |
Rail to Rail | Rail to Rail Output |
Typical Dual Supply Voltage | ±3 V, ±5 V |
Typical Gain Bandwidth Product | 15MHz |
Typical Input Voltage Noise Density | 9.5nV/√Hz |
Typical Single Supply Voltage | 3 → 9 V |
Typical Slew Rate | 10V/µs |
Typical Voltage Gain | 99 dB |
Width | 4.4mm |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 110 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V |
en - Input Voltage Noise Density: | 9.5 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 96 |
GBP - Gain Bandwidth Product: | 15 MHz |
Ib - Input Bias Current: | 600 nA |
Input Voltage Range - Max: | 4 V |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-6 V |
Maximum Operating Temperature: | +125 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 550 uA |
Operating Supply Voltage: | 2.7 V to 12 V |
Output Current per Channel: | 30 mA |
Output Type: | Rail-to-Rail |
Package / Case: | TSSOP-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
PSRR - Power Supply Rejection Ratio: | 110 dB |
Series: | OP262 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 13 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 12 V, +/-6 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Type: | Operational |
Voltage Gain dB: | 98.89 dB |
Vos - Input Offset Voltage: | 25 uV |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 699 КБ
Datasheet
pdf, 472 КБ
Datasheet OP162/OP262/OP462
pdf, 464 КБ
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем