ZXCT1008FTA, SOT-23 Current-SensIng AmplIfIers ROHS
![Фото 1/3 ZXCT1008FTA, SOT-23 Current-SensIng AmplIfIers ROHS](https://static.chipdip.ru/lib/783/DOC045783060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/546/DOC010546454.jpg)
![](https://static.chipdip.ru/lib/763/DOC016763021.jpg)
300 руб.
от 10 шт. —
180 руб.
от 30 шт. —
153 руб.
от 100 шт. —
135.59 руб.
1 шт.
на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Current Sensing Amplifiers have a voltage output that is proportional to the volt drop across a very low value resistor, usually in a high-current power rail.
Технические параметры
Accuracy: | 2.5% |
Bandwidth: | 2 MHz |
Brand: | Diodes Incorporated |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Gain: | 10 mA/V |
Input Voltage Range: | 2.5 V to 20 V |
Manufacturer: | Diodes Incorporated |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4 uA |
Operating Supply Voltage: | 20 V |
Package/Case: | SOT-23-3 |
Product Category: | Current & Power Monitors & Regulators |
Product Type: | Current & Power Monitors & Regulators |
Product: | Current Monitors |
Sensing Method: | High Side |
Series: | ZXCT10 |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 20 V |
Supply Voltage - Min: | 2.5 V |
Type: | Automotive High-side Current Monitor |
Maximum Input Voltage | 20 V |
Minimum Input Voltage | 2.5 V |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Pin Count | 3 |
Product Width | 1.4mm |
Quiescent Current | 4µA |
Вес, г | 0.04 |