SN74LVC8T245NSR, TrI-State 32mA 1.65V~5.5V 32mA -40°C~+85°C SO-24-300mIl Buffer/DrIver/TransceIver

SN74LVC8T245NSR, TrI-State 32mA 1.65V~5.5V 32mA -40°C~+85°C SO-24-300mIl Buffer/DrIver/TransceIver
Изображения служат только для ознакомления,
см. техническую документацию
1 010 руб.
Добавить в корзину 1 шт. на сумму 1 010 руб.
Плати частями
от 254 руб. × 4 платежа
Номенклатурный номер: 8020501300
Артикул: SN74LVC8T245NSR
Бренд: Texas Instruments

Описание

SN74LVC8T245 Dual Supply Bus Transceiver
Texas Instruments SN74LVC8T245 Dual Supply Bus Transceiver uses two separate configurable power-supply rails and is optimized to operate with V CCA and V CCB set at 1.65V to 5.5V. The TI SN74LVC8T245 dual supply bus transceiver is designed for asynchronous communication between two data buses. The Texas Instruments SN74LVC8T245 dual supply bus transceiver is fully specified for partial-power-down applications using I off. The I off circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. The V CC isolation feature ensures that if either V CC input is at GND, all outputs are in the high-impedance state.

Технические параметры

Brand: Texas Instruments
Data Rate: 500 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 2000
High Level Output Current: 32 mA
Logic Family: CMOS
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SOP-24
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 4.2 ns
Series: SN74LVC8T245
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: 8-bit Translating Transceiver
Вес, г 0.43

Техническая документация

Чертеж
pdf, 79 КБ

Дополнительная информация

Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем