UCC27424MDGNREP, MSOP-8 Gate DrIve ICs
![UCC27424MDGNREP, MSOP-8 Gate DrIve ICs](https://static.chipdip.ru/lib/381/DOC025381738.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 460 руб.
от 10 шт. —
1 250 руб.
1 шт.
на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
от 365 руб. × 4 платежа
Описание
Enhanced Product 4-A/4-A dual-channel gate driver with enable 8-HVSSOP -55 to 125
Технические параметры
Brand: | Texas Instruments |
Configuration: | Non-Inverting |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Fall Time: | 15 ns |
Features: | Enable Pin |
Logic Type: | CMOS, TTL |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Outputs: | 2 Output |
Operating Supply Current: | 1.8 mA |
Operating Supply Voltage: | 5 V to 15 V |
Output Current: | 4 A |
Package / Case: | MSOP-PowerPad-8 |
Part # Aliases: | V62/07624-01XE |
Pd - Power Dissipation: | 3000 mW |
Product Category: | Gate Drivers |
Product Type: | Gate Drivers |
Product: | MOSFET Gate Drivers |
Rise Time: | 20 ns |
Series: | UCC27424-EP |
Subcategory: | PMIC-Power Management ICs |
Supply Voltage - Max: | 15 V |
Supply Voltage - Min: | 5 V |
Technology: | Si |
Type: | Low-Side |
Channel Type | Independent |
Current - Peak Output (Source, Sink) | 4A, 4A |
Driven Configuration | Low-Side |
Gate Type | N-Channel, P-Channel MOSFET |
Input Type | Non-Inverting |
Logic Voltage - VIL, VIH | 1V, 2V |
Manufacturer | Texas Instruments |
Mounting Type | Surface Mount |
Number of Drivers | 2 |
Operating Temperature | -55В°C ~ 125В°C(TJ) |
Package / Case | 8-TSSOP, 8-MSOP(0.118", 3.00mm Width)Exposed Pad |
Packaging | Cut Tape(CT) |
Part Status | Discontinued at Digi-Key |
Rise / Fall Time (Typ) | 20ns, 15ns |
Standard Package | 1 |
Supplier Device Package | 8-MSOP-PowerPad |
Voltage - Supply | 4 V ~ 15 V |
Вес, г | 0.4 |
Техническая документация
Документация
pdf, 1447 КБ
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем