TXBN0304RUTR, 0.9V~3.6V 4 0.9V~3.6V 100Mbps QFN-12(1.7x2) Translators / Level ShIfters
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
330 руб.
от 10 шт. —
210 руб.
от 30 шт. —
180 руб.
от 100 шт. —
151.98 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TXB0304 4-Bit Voltage-Level Translator
Texas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.
Texas Instruments TXB0304 4-bit Bidirectional Voltage-Level Translator with Automatic Direction Sensing uses two separate configurable power-supply rails. This TI device features fully symmetric supply voltages of 0.9V to 3.6V on A Port and B Port. The TI TXB0304 Voltage-Level Translator also has a V CC isolation feature tht places all outputs in the high-impedance state if either V CC input is at GND. The Texas Instruments TXB0304 provides low power consumption of 5µA Max (I CCA or I CCB ). The I OFF circuitry supports partial-power-down mode operation.
Технические параметры
Abs. Propagation Delay Time | 213(ns) |
High Level Output Current | -0.02(mA) |
Low Level Output Current | 0.02(mA) |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 0.9(V) |
Operating Supply Voltage (Typ) | 1.8/2.5/3.3(V) |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Output Type | 3-State |
Package Type | uQFN |
Packaging | Tape and Reel |
Pin Count | 12 |
Quiescent Current | 10(uA) |
Rad Hardened | No |
Brand: | Texas Instruments |
Data Rate: | 140 Mb/s |
Development Kit: | TXB0304EVM |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
High Level Output Current: | 50 mA |
Low Level Output Current: | 50 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Operating Temperature Range: | -40 C to+85 C |
Package / Case: | UQFN-12 |
Product Category: | Translation-Voltage Levels |
Product Type: | Translation-Voltage Levels |
Propagation Delay Time: | 18.9 ns |
Series: | TXB0304 |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 0.9 V |
Type: | Bidirectional Voltage Level Translator |
Вес, г | 0.02 |
Техническая документация
Документация
pdf, 980 КБ
Дополнительная информация
Калькуляторы группы «Логические - Преобразователи уровня»
Типы корпусов импортных микросхем