STM32L151VET6D, 512KB ARM Cortex-M3 80KB 32MHz FLASH 83 LQFP-100(14x14) MIcrocontroller UnIts (MCUs/MPUs/SOCs)
![Фото 1/2 STM32L151VET6D, 512KB ARM Cortex-M3 80KB 32MHz FLASH 83 LQFP-100(14x14) MIcrocontroller UnIts (MCUs/MPUs/SOCs)](https://static.chipdip.ru/lib/670/DOC001670750.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/211/DOC007211934.jpg)
19 шт., срок 6 недель
4 640 руб.
от 10 шт. —
4 370 руб.
Добавить в корзину 1 шт.
на сумму 4 640 руб.
Плати частями
от 1 160 руб. × 4 платежа
от 1 160 руб. × 4 платежа
Альтернативные предложения1
Описание
STM32 L1 Ultra-Low-Power MCUs
STMicroelectronics STM32 L1 Ultra-Low-Power MCUs are Arm® Cortex®-M3-based STM32 using ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low-power concept with no compromise on performance. The STM32 L1 offers dynamic voltage scaling, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption. More than just ultra-low-power MCUs, the STM32 L1 series offers a wide portfolio of features, memory sizes and package pin counts. Combining ultra-low power and performance, the portfolio covers from 32 to 512Kbytes of Flash memory (with up to 80Kbytes of SDRAM and 16Kbytes of true embedded EEPROM) and from 48 to 144 pins.
STMicroelectronics STM32 L1 Ultra-Low-Power MCUs are Arm® Cortex®-M3-based STM32 using ultra-low-leakage process technology with an innovative autonomous dynamic voltage scaling and 5 low-power modes offering unprecedented platform flexibility to fit any application. The STM32 L1 series extends the ultra-low-power concept with no compromise on performance. The STM32 L1 offers dynamic voltage scaling, an ultra-low-power clock oscillator, LCD interface, comparator, DAC and hardware encryption. More than just ultra-low-power MCUs, the STM32 L1 series offers a wide portfolio of features, memory sizes and package pin counts. Combining ultra-low power and performance, the portfolio covers from 32 to 512Kbytes of Flash memory (with up to 80Kbytes of SDRAM and 16Kbytes of true embedded EEPROM) and from 48 to 144 pins.
Технические параметры
IC Case / Package | LQFP |
Interfaces | I2C, I2S, SPI, USART, USB |
Архитектура | ARM Cortex-M3 |
Количество I/O | 83I/O |
Количество Бит | 32бита |
Количество Выводов | 100вывод(-ов) |
Линейка Продукции | ARM Cortex-M3 Microcontrollers |
Максимальная Рабочая Частота | 32МГц |
Максимальное Напряжение Питания | 3.6В |
Минимальное Напряжение Питания | 1.65В |
Размер Памяти | 512КБ |
Размер Памяти RAM | 80КБ |
Семейство Микроконтроллера | STM32 |
Серия Микроконтроллера | STM32L1 |
Скорость ЦПУ | 32МГц |
Стиль Корпуса Микроконтроллера | LQFP |
Тип Встроенного Интерфейса | I2C, I2S, SPI, USART, USB |
Уровень Чувствительности к Влажности (MSL) | MSL 3-168 часов |
ADC Resolution: | 12 bit |
Brand: | STMicroelectronics |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 80 kB |
Factory Pack Quantity: Factory Pack Quantity: | 540 |
Manufacturer: | STMicroelectronics |
Maximum Clock Frequency: | 32 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 83 I/O |
Package / Case: | LQFP-100 |
Packaging: | Tray |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 512 kB |
Series: | STM32L151VE |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.65 V |
Tradename: | STM32 |
Вес, г | 2.99 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.