THVD1429DR, SOIC-8 RS-485/RS-422 ICs

THVD1429DR, SOIC-8 RS-485/RS-422 ICs
Изображения служат только для ознакомления,
см. техническую документацию
1 170 руб.
от 10 шт.920 руб.
от 30 шт.806 руб.
от 100 шт.678.67 руб.
1 шт. на сумму 1 170 руб.
Плати частями
от 294 руб. × 4 платежа
Номенклатурный номер: 8020507673
Артикул: THVD1429DR
Бренд: Texas Instruments

Описание

THVD1419/THVD1429 Half-Duplex RS-485 Transceivers
Texas Instruments THVD1419/THVD1429 Half-Duplex RS-485 Transceivers come with integrated surge protection. Surge protection is achieved by integrating transient voltage suppressor (TVS) diodes in the standard 8-pin SOIC package. This feature provides a substantial increase in reliability for better immunity to noise transients coupled to the data cable, eliminating the need for external protection components. Each of these devices operates from a single 3.3V or 5.0V supply. The devices in this family feature a wide common-mode voltage range which makes them suitable for multi-point applications over long cable runs.

Технические параметры

Brand: Texas Instruments
Data Rate: 20 Mb/s
Duplex: Half Duplex
Factory Pack Quantity: Factory Pack Quantity: 2500
Function: Transceiver
Input Voltage: 12 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Current: 2.4 mA
Operating Supply Voltage: 3.3 V, 5 V
Output Current: 60 mA
Package / Case: SOIC-8
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 350 mW
Product Category: RS-422/RS-485 Interface IC
Product Type: RS-422/RS-485 Interface IC
Product: RS-422/RS-485 Transceivers
Propagation Delay Time: 12 ns
Series: THVD1429
Shutdown: Shutdown
Subcategory: Interface ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 3.3 V
Type: With Surge Protection
Вес, г 0.1

Дополнительная информация

Калькуляторы группы «Интерфейсы RS-422, RS-485»
Типы корпусов импортных микросхем