LMK03318RHST, QFN-48-EP(7x7) Clock Generators / Frequency SynthesIzers / PLL

LMK03318RHST, QFN-48-EP(7x7) Clock Generators / Frequency SynthesIzers / PLL
Изображения служат только для ознакомления,
см. техническую документацию
4 820 руб.
1 шт. на сумму 4 820 руб.
Плати частями
от 1 205 руб. × 4 платежа
Номенклатурный номер: 8020508804
Артикул: LMK03318RHST
Бренд: Texas Instruments

Описание

LMK03318 Ultra-Low-Noise Jitter Clock Generator

Texas Instruments LMK03318 Ultra-Low-Noise PLLatinum™ Clock Generator is a clock generator with one fractional-N frequency synthesizer with integrated VCO. These also have a flexible clock distribution/fanout, and pin-selectable configuration states stored in on-chip EEPROM. The device can generate multiple clocks for various multi-gigabit serial interfaces and digital devices. The multiple clock generation reduces BOM cost and board area and improves reliability by replacing multiple oscillators and clock distribution devices. The ultra-low jitter reduces the Bit-Error-Rate (BER) in high-speed serial links. Typical applications include switches and routers, network and telecom line cards, servers and storage systems, and wireless base stations.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
Input Level: LVCMOS, LVDS, LVPECL, XTAL
Manufacturer: Texas Instruments
Max Output Freq: 1 GHz
Maximum Input Frequency: 300 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 8 Output
Output Level: CML, HCSL, LVCMOS, LVDS, LVPECL
Package / Case: WQFN-48
Product Category: Clock Synthesizer/Jitter Cleaner
Product Type: Clock Synthesizers/Jitter Cleaners
Series: LMK03318
Subcategory: Clock & Timer ICs
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Tradename: PLLatinum
Type: Ultra-Low Jitter Clock Generator
Вес, г 0.12

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем