MCP33131-05-E/MS, Analog to Digital Converters - ADC 16-bit, 500 Ksps Single Ended SAR ADC
![Фото 1/4 MCP33131-05-E/MS, Analog to Digital Converters - ADC 16-bit, 500 Ksps Single Ended SAR ADC](https://static.chipdip.ru/lib/469/DOC008469046.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/513/DOC028513056.jpg)
![](https://static.chipdip.ru/lib/514/DOC028514593.jpg)
![](https://static.chipdip.ru/lib/159/DOC048159604.jpg)
1 240 руб.
от 100 шт. —
870 руб.
от 500 шт. —
733 руб.
1 шт.
на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
от 310 руб. × 4 платежа
Описание
Semiconductors\Data Converter ICs\Analog to Digital Converters - ADC
Automotive Analog ProductsDesigners of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.
Технические параметры
Analog Supply Voltage: | 1.8 V |
Architecture: | SAR |
Brand: | Microchip Technology |
Digital Supply Voltage: | 1.7 V to 5.5 V |
DNL - Differential Nonlinearity: | 0.9 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
INL - Integral Nonlinearity: | 2.2 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Number of Converters: | 1 Converter |
Package / Case: | MSOP-10 |
Packaging: | Tube |
Power Consumption: | 4.2 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Product: | Analog to Digital Converters |
Qualification: | AEC-Q100 |
Reference Type: | External |
Reference Voltage: | 2.5 V to 5.1 V |
Resolution: | 16 bit |
Sampling Rate: | 500 kS/s |
Series: | MCP331xx-05 |
SFDR - Spurious Free Dynamic Range: | 99.4 dB |
Shutdown: | Shutdown |
SINAD - Signal to Noise and Distortion Ratio: | 86.9 dB |
SNR - Signal to Noise Ratio: | 73.8 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.7 V |
THD - Total Harmonic Distortion: | -97.6 dBc |
Type: | High-Precision Data Acquisition |
Architecture | SAR |
Input Signal Type | Single Ended |
Input Type | Single Ended |
Integral Nonlinearity Error | ±2.2LSB |
Maximum Operating Temperature | 125 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADCs | 1 |
Package Type | MSOP |
Pin Count | 10 |
Power Supply Type | Single |
Resolution | 16 bit |
Sampling Rate | 500ksps |
Typical Single Supply Voltage | 1.8 V |
Case | MSOP10 |
Converter resolution | 16bit |
Integrated circuit features | LPC |
Interface | SPI |
Manufacturer | MICROCHIP TECHNOLOGY |
Max DNL | ±1.8LSB |
Max INL | ±6LSB |
Mounting | SMD |
Number of channels | 1 |
Operating current | 0.22mA |
Operating temperature | -40…125°C |
Operating voltage | 1.7…5.5V |
Sampling speed | 500ksps |
Type of integrated circuit | A/D converter |
Вес, г | 0.363 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем