ST16C554DCQ64-F, 16Byte 4 RS232 LQFP-64(10x10) UART
![Фото 1/2 ST16C554DCQ64-F, 16Byte 4 RS232 LQFP-64(10x10) UART](https://static.chipdip.ru/lib/220/DOC021220302.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/438/DOC027438035.jpg)
1 970 руб.
Добавить в корзину 1 шт.
на сумму 1 970 руб.
Плати частями
от 494 руб. × 4 платежа
от 494 руб. × 4 платежа
Описание
Exar offer a variety of UARTs (Universal Asynchronous Receiver Transmitter) with a broad range of first in, first out (FIFO) depths, while supporting popular central processing unit (CPU) bus interface such as 8-bit VLIO.
Технические параметры
Maximum Data Rate | 1.5Mbit/s |
Maximum Operating Temperature | +70 C |
Minimum Operating Temperature | 0 C |
Mounting Type | Surface Mount |
Number of Channels per Chip | 4 |
Package Type | LQFP |
Pin Count | 64 |
Receive FIFO | 16B |
Transmit FIFO | 16B |
Transmitter and Receiver FIFO Counter | Yes |
Typical Operating Supply Voltage | 2.97 → 5.5 V |
Brand: | MaxLinear |
Data Rate: | 1.5 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Memory Size: | 16 B |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 3 mA, 6 mA |
Operating Supply Voltage: | 3.3 V, 5 V |
Package / Case: | LQFP-64 |
Packaging: | Tray |
Product Category: | UART Interface IC |
Product Type: | UART Interface IC |
Product: | VLIO UARTs |
Series: | ST16C554D |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.97 V |
Type: | UART with 16-Byte FIFO |
Вес, г | 3.48 |