TPS2065DDBVR, Переключатели распределения питания SOT-23-5 РАСПРЕДЕЛИТЕЛЬНЫЕ Выключатель МОЩНОСТИ
![TPS2065DDBVR, Переключатели распределения питания SOT-23-5 РАСПРЕДЕЛИТЕЛЬНЫЕ Выключатель МОЩНОСТИ](https://static.chipdip.ru/lib/088/DOC024088842.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
36 руб.
Кратность заказа 5 шт.
от 50 шт. —
21 руб.
от 150 шт. —
18 руб.
от 500 шт. —
14.73 руб.
5 шт.
на сумму 180 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TPS2065D & TPS2069D Power Distribution Switches
Texas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Texas Instruments TPS2065D & TPS2069D USB Power Distribution Switches are intended for applications such as USB where heavy capacitive loads and short circuits are likely to be encountered. The devices can continuously deliver up to 1A (TPS2065D) or 1.5A (TPS2069D) output current. Each device limits the output current to a safe level by operating in a constant-current mode when the output load exceeds the current limit threshold. This feature provides a predictable fault current under all conditions. The fast overload response time eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.
Технические параметры
Brand: | Texas Instruments |
Current Limit: | 1.55 A |
Development Kit: | TPS2065CDBVEVM-636 |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Off Time - Max: | 10 ms |
On Resistance - Max: | 135 mOhms |
On Time - Max: | 3 ms |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Output Current: | 1 A |
Package / Case: | SOT-23-5 |
Product Category: | Power Switch ICs-Power Distribution |
Product Type: | Power Switch ICs-Power Distribution |
Product: | USB Power Switches |
Series: | TPS2065D |
Subcategory: | Switch ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Type: | USB Switch |
Вес, г | 0.01 |
Дополнительная информация
Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем