Z0410MB, TO-252 TRIACs
![Z0410MB, TO-252 TRIACs](https://static.chipdip.ru/lib/864/DOC044864355.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2500 шт. со склада г.Москва, срок 3-4 недели
130 руб.
от 10 шт. —
86 руб.
от 30 шт. —
75 руб.
от 100 шт. —
67.32 руб.
1 шт.
на сумму 130 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Описание
X040 Sensitive Gate SCRs & Z040 Triacs
STMicroelectronics X040 Sensitive Gate SCRs and Z040 Triacs are 750V devices designed for power regulation and switching applications. The unidirectional X040 Sensitive Gate SCRs can conduct current in one direction and block the current in the other direction. The bidirectional Z040 Triacs can conduct current in both directions and can block current in both directions. These highly sensitive devices are suited for home appliances, power tools, and industrial systems and can drive loads up to 4A.
STMicroelectronics X040 Sensitive Gate SCRs and Z040 Triacs are 750V devices designed for power regulation and switching applications. The unidirectional X040 Sensitive Gate SCRs can conduct current in one direction and block the current in the other direction. The bidirectional Z040 Triacs can conduct current in both directions and can block current in both directions. These highly sensitive devices are suited for home appliances, power tools, and industrial systems and can drive loads up to 4A.
Технические параметры
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Manufacturer: | STMicroelectronics |
Packaging: | Reel, Cut Tape |
Product Category: | Triacs |
Product Type: | Triacs |
Subcategory: | Thyristors |
Maximum Gate Trigger Current | 25mA |
Maximum Gate Trigger Voltage | 1.3V |
Mounting Type | Surface Mount |
Package Type | DPAK |
Pin Count | 3 |
Repetitive Peak Reverse Voltage | 600V |
Вес, г | 0.47 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.