LT1013CD, IC: operational amplifier; 1MHz; Ch: 2; SO8; ±2?22VDC,4?44VDC
![Фото 1/2 LT1013CD, IC: operational amplifier; 1MHz; Ch: 2; SO8; ±2?22VDC,4?44VDC](https://static.chipdip.ru/lib/748/DOC043748619.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/088/DOC024088837.jpg)
560 руб.
1 шт.
на сумму 560 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Описание IC: operational amplifier; 1MHz; Ch: 2; SO8; ±2?22VDC,4?44VDC Характеристики
Категория | Микросхема |
Тип | операционный усилитель |
Технические параметры
Amplifier Type | General Purpose |
Base Product Number | LT1013 -> |
Current - Input Bias | 15nA |
Current - Output / Channel | 20mA |
Current - Supply | 350ВµA (x2 Channels) |
ECCN | EAR99 |
Gain Bandwidth Product | 1MHz |
HTSUS | 8542.33.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | 0В°C ~ 70В°C (TA) |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Slew Rate | 0.4V/Вµs |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 60ВµV |
Voltage - Supply, Single/Dual (В±) | 5V ~ 30V, В±2.5V ~ 15V |
Amplifier Type: | Low Offset Amplifier |
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 114 dB |
Dual Supply Voltage: | +/-3 V, +/-5 V, +/-9 V |
en - Input Voltage Noise Density: | 22 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 75 |
GBP - Gain Bandwidth Product: | 1 MHz |
Ib - Input Bias Current: | 15 nA |
In - Input Noise Current Density: | 0.07 pA/sqrt Hz |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Dual Supply Voltage: | +/-22 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-2 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 350 uA |
Operating Supply Voltage: | 4 V to 44 V, +/-2 V to+/-22 V |
Output Current per Channel: | 20 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Precision Amplifiers |
Product Type: | Precision Amplifiers |
Product: | Precision Amplifiers |
Series: | LT1013 |
Shutdown: | No Shutdown |
SR - Slew Rate: | 400 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 30 V |
Supply Voltage - Min: | 5 V |
Technology: | Bipolar |
Vcm - Common Mode Voltage: | Negative Rail to Positive Rail-1.5 V |
Voltage Gain dB: | 120 dB |
Vos - Input Offset Voltage: | 60 uV |
Вес, г | 0.5 |
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем