TCAN1463DMTRQ1, CAN Interface IC Low-power signal improvement CAN FD transceiver with INH and WAKE 14-VSON -40 to 150

TCAN1463DMTRQ1, CAN Interface IC Low-power signal improvement CAN FD transceiver with INH and WAKE 14-VSON -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
720 руб.
от 10 шт.610 руб.
от 100 шт.461 руб.
от 250 шт.406.69 руб.
1 шт. на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020549551
Артикул: TCAN1463DMTRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Interface ICs\CAN Interface IC
TCAN1463-Q1 High-Speed CAN FD Transceiver
Texas Instruments TCAN1463-Q1 High-Speed Controller Area Network (CAN) FD Transceiver meets the physical layer requirements of the ISO 11898-2: 2016 high-speed CAN specification and the CiA 601-4 SIC specification. The device supports classical CAN and CAN FD (flexible data rate) data rates up to 8Megabits per second (Mbps). The TCAN1463-Q1 reduces signal ringing at the dominant-to-recessive edge and enables higher throughput in complex network topologies. SIC allows the applications to extract the real benefit of CAN FD by operating at 2Mbps, 5Mbps, or beyond in large networks with multiple unterminated stubs. The device is pin compatible with classical CAN FD transceivers, such as TCAN1043A-Q1 or TCAN1043-Q1 when the INH_MASK feature is not used (INH_MASK pin is left floating or connected to GND).

Технические параметры

Brand: Texas Instruments
Data Rate: 8 Mb/s
ESD Protection: 8 kV
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: CAN
Isolation Type: Non-Isolated
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 1 Driver
Number of Receivers: 1 Receiver
Operating Supply Voltage: 4.5 V to 40 V
Output Type: Open Drain
Package / Case: VSON-14
Packaging: Reel, Cut Tape
Pd - Power Dissipation: 135 mW
Product Category: CAN Interface IC
Product Type: CAN Interface IC
Product: CAN Transceivers
Propagation Delay Time: 80 ns, 110 ns
Protocol Supported: CAN, CAN FD
Series: TCAN1463-Q1
Subcategory: Interface ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 4.5 V
Type: CAN FD Transceiver

Дополнительная информация

Калькуляторы группы «Интерфейсы CAN»
Типы корпусов импортных микросхем