11SM23-T, Basic / Snap Action Switches 125 VAC 1A Pin Plunger Actuator

Фото 1/2 11SM23-T, Basic / Snap Action Switches 125 VAC 1A Pin Plunger Actuator
Изображения служат только для ознакомления,
см. техническую документацию
7 830 руб.
от 10 шт.5 110 руб.
от 20 шт.4 740 руб.
от 50 шт.4 397.15 руб.
Добавить в корзину 1 шт. на сумму 7 830 руб.
Плати частями
от 1 959 руб. × 4 платежа
Номенклатурный номер: 8020549556
Артикул: 11SM23-T

Описание

Electromechanical\Switches\Basic / Snap Action Switches
Switch SPDT Chassis Mount

Технические параметры

Actuator Style: Plunger
Actuator: Plunger
Brand: Honeywell
Contact Form: SPDT
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 100
Illuminated: Non-Illuminated
Manufacturer: Honeywell
Mounting Style: Chassis Mount
Operating Force: 0.83 N to 1.39 N
Product Category: Basic/Snap Action Switches
Product Type: Snap Action Switches
Series: SM
Subcategory: Switches
Switch Function: ON-(OFF), OFF-(ON)
Termination Style: Solder Turret
Type: Micro Switch
Voltage Rating AC: 125 VAC
Voltage Rating DC: 30 VDC
Actuator Type Round (Pin Plunger)
Circuit SPDT
Current Rating (Amps) 1A (AC/DC)
Differential Travel 0.004"" (0.1mm)
ECCN EAR99
HTSUS 8536.50.9040
Mechanical Life 10,000,000 Cycles
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Chassis Mount
Operating Force 141gf
Operating Position 0.330"" (8.4mm)
Operating Temperature -55В°C ~ 125В°C
Overtravel 0.005"" (0.13mm)
Package Tray
Pretravel 0.020"" (0.5mm)
Release Force 28gf
RoHS Status RoHS Compliant
Series SM ->
Switch Function On-Mom
Termination Style Solder Turret
Voltage Rating - AC 125V
Voltage Rating - DC 30V
Вес, г 2.72

Техническая документация

Datasheet
pdf, 1053 КБ
Datasheet
pdf, 876 КБ