C781U682MZVDAAWL25, Safety Capacitors 440VAC 0.0068uF Y5V 20% LS=10mm

C781U682MZVDAAWL25, Safety Capacitors 440VAC 0.0068uF Y5V 20% LS=10mm
Изображения служат только для ознакомления,
см. техническую документацию
970 руб.
от 10 шт.700 руб.
от 50 шт.625 руб.
от 100 шт.483.54 руб.
Добавить в корзину 1 шт. на сумму 970 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020549572
Артикул: C781U682MZVDAAWL25
Бренд: Kemet Electronics

Описание

Passive Components\Capacitors\Safety Capacitors
C700 Safety Rated Disc Capacitors
KEMET C700 Safety Rated Disc Capacitors are ceramic disc caps providing high-temperature operation up to +125°C and meet IEC 60384-14 safety standards. Radial leaded ceramic capacitors are designed for interference suppression AC line filtering applications and are the ideal solutions when suppressing line disturbances at the source. Disc capacitors feature a capacitance range of 8pF to 4700nF, high reliability, preformed or straight lead configurations, and 10mm and 12.5mm lead spacing. C700 series capacitors have 5mm, 7.5mm, 10mm, and 12.5mm lead spacing options and available capacitance tolerances of ±5%, ±10%, and ±20%. The voltages available for the C700 series are X1 440 VAC/Y1 400 VAC, X1 440 VAC/Y1 250 VAC, X1 760 VAC/Y1 500 VAC, X1 400 VAC/Y2 250 VAC, and X1 440 VAC/Y2 300 VAC. KEMET C700 capacitors are ideal for use in across-the-line, line by-pass, antenna coupling, and interference suppression applications.

Технические параметры

Brand: KEMET
Capacitance - nF: 6.8 nF
Capacitance - uF: 0.0068 uF
Capacitance: 6800 pF
Diameter: 15 mm
Dielectric: Y5V
Factory Pack Quantity: Factory Pack Quantity: 200
Lead Diameter: 0.6 mm
Lead Spacing: 10 mm
Lead Style: Straight
Manufacturer: KEMET
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Number of Pins: 2 Pin
Packaging: Bulk
Part # Aliases: C961U682MZVDAAWL20
Product Category: Safety Capacitors
Product Type: Safety Capacitors
Product: Safety Ceramic Disc Capacitors
Safety Rating: X1, Y2
Series: C700KJY SFTY X1-400 Y2-300
Termination Style: Radial
Tolerance: 20%
Type: Radial Leaded Ceramic Disc Capacitor
Voltage Rating AC: 440 VAC, 300 VAC

Техническая документация

Datasheet
pdf, 1193 КБ

Дополнительная информация

Калькуляторы группы «Конденсаторы подавления ЭМП»