LM51581QRTERQ1, Switching Voltage Regulators 1.5-A, 85-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectru

LM51581QRTERQ1, Switching Voltage Regulators 1.5-A, 85-V, 2.2-MHz wide VIN boost, flyback, & SEPIC converter with dual random spread spectru
Изображения служат только для ознакомления,
см. техническую документацию
1 310 руб.
от 10 шт.1 030 руб.
от 100 шт.807 руб.
от 250 шт.713.18 руб.
1 шт. на сумму 1 310 руб.
Плати частями
от 329 руб. × 4 платежа
Номенклатурный номер: 8020549611
Артикул: LM51581QRTERQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 60 V
Input Voltage, Min: 3.2 V
Input Voltage: 3.2 V to 60 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 670 uA
Output Current: 1.63 A
Output Voltage: 85 V
Package / Case: WQFN-16
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 2.6 uA
Series: LM51581-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 2.2 MHz
Topology: Boost, Flyback, SEPIC
Type: Flyback Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем