27XT1880625, Screws & Fasteners Fir Tree Rivet, .188 Hole, .062-.625 Panel, Black, Nylon, .500 OD, .723 Lg

Фото 1/2 27XT1880625, Screws & Fasteners Fir Tree Rivet, .188 Hole, .062-.625 Panel, Black, Nylon, .500 OD, .723 Lg
Изображения служат только для ознакомления,
см. техническую документацию
750 шт., срок 4-7 недель
38 руб.
от 10 шт.24 руб.
от 100 шт.22 руб.
1 шт. на сумму 38 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020549625
Артикул: 27XT1880625

Описание

Electromechanical\Hardware\Screws & Fasteners
Rivets
Essentra Components Rivets are easily installed by hand and available for multiple hole sizes and panel thicknesses. These fasteners can hold multiple materials together and fasten items to a designated location. Essentra Rivets have plastic construction and come in a wide variety of styles, sizes, and configurations to accommodate different materials and panel dimensions.

Технические параметры

Brand: Essentra
Color: Black
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Essentra
Material: Nylon
Mounting Hole Size: 0.188 in
Product Category: Screws & Fasteners
Product Type: Screws & Fasteners
Product: Rivets
Screw Head: Truss
Subcategory: Hardware
Type: Push-In
Color Black
ECCN EAR99
Grip Range 0.062"" ~ 0.625"" (1.58mm ~ 15.88mm)
Head Diameter 0.500"" (12.70mm) 1/2
Head Height 0.078"" (1.98mm)
Hole Diameter 0.188"" (4.78mm)
HTSUS 3926.90.9985
Material Nylon
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Package Bulk
Rivet Length 0.723"" (18.36mm)
RoHS Status ROHS3 Compliant
Series MicroPlastics, XT ->
Type Barbed Fastener

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.