T11A16005L370100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,6A

T11A16005L370100, Thermostats Bi-metallic Disc, Thermal Switch, Normally Closed (NC), SPST 160C switch temp,6A
Изображения служат только для ознакомления,
см. техническую документацию
86 шт., срок 4-7 недель
1 720 руб.
от 10 шт.1 270 руб.
1 шт. на сумму 1 720 руб.
Плати частями
от 430 руб. × 4 платежа
Номенклатурный номер: 8020549634
Артикул: T11A16005L370100
Бренд: MICROTHERM

Описание

Sensors\Temperature Sensors\Thermostats
T Series Compact Closed Temperature Switches
Microtherm Sentronic T Series Compact Closed Temperature Switches are based on a two-contact system with a temperature and current sensitive combination or temperature sensitive only. The functions of these switches include thermal motor protection and temperature limiter. The series features a high power rating, no vibration noise, and normally closed or normally open options. The rated currents are up to 6A for the T12 version and 20A for the T22. A low tolerance of ±3K is possible with the T10 modules. Microtherm Sentronic T Series Compact Closed Temperature Switches are available in a wide range of design options and in twin or triplet configurations. Applications include motors, transformers, chokes, electronics, sensors, mechanical engineering, washing machines, and more.

Технические параметры

Brand: Microtherm Sentronic
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Microtherm Sentronic
Packaging: Bulk
Part # Aliases: T11A16005L370100
Product Category: Thermal Cutoffs
Product Type: Thermal Cutoffs
Series: T11A
Subcategory: Thermal Management
Tradename: Bi Metallic Snap Disc Control Thermostats
Вес, г 1

Техническая документация

Datasheet
pdf, 1738 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.