RLW73A2FR47TDF, Current Sense Resistors - SMD RLW73 A2 1% R47 200ppm 1k RL
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
150 руб.
от 10 шт. —
110 руб.
от 100 шт. —
44 руб.
от 1000 шт. —
22.67 руб.
Добавить в корзину 1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Passive Components\Resistors\Current Sense Resistors\Current Sense Resistors - SMD
RLW73 Wide Terminal Current Sense ResistorsTE Connectivity's (TE) CGS RLW73 Wide Terminal Current Sense Resistors feature reliable multilayer electrode construction with long side terminations and high-purity alumina substrate for high power dissipation. The series offers high power of up to 3W in a 1225 configuration with resistance values ranging from 10mΩ to 750mΩ. These resistors are a wide-terminal variation of the RL73 series. The RLW73 surface-mount design with wide terminals is suitable for automatic placement and reflow soldering. Additional features include space and cost savings on the PCB and a high power-to-size ratio. TE CGS RLW73 Wide Terminal Current Sense Resistors are ideal for LED lighting, robotics, automation controls, power management, industrial machinery, consumer electronics, medical, and more.
Технические параметры
Номин.сопротивление | 470 | |
Единица измерения | МОм | |
Точность,% | 1% | |
Номин.мощность,Вт | 500 mW(1/2 W) | |
Application: | General Purpose | |
Brand: | TE Connectivity/CGS | |
Case Code - in: | 0612(Reversed) | |
Case Code - mm: | 1632(Reversed) | |
Factory Pack Quantity: Factory Pack Quantity: | 1000 | |
Features: | Wide-Side Termination | |
Manufacturer: | TE Connectivity | |
Maximum Operating Temperature: | +155 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | PCB Mount | |
Package / Case: | 0612(1632 Reversed) | |
Packaging: | Reel, Cut Tape | |
Part # Aliases: | 2-2176536-1 | |
Product Category: | Current Sense Resistors-SMD | |
Product Type: | Current Sense Resistors | |
Series: | RLW73 | |
Subcategory: | Resistors | |
Temperature Coefficient: | 200 PPM/C | |
Termination Style: | SMD/SMT | |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 1018 КБ
Основные размеры SMD-компонентов
pdf, 186 КБ
Дополнительная информация
Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»