TPS543320RPYR, Switching Voltage Regulators 4-V to 18-V, 3-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150

TPS543320RPYR, Switching Voltage Regulators 4-V to 18-V, 3-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150
Изображения служат только для ознакомления,
см. техническую документацию
640 руб.
от 10 шт.530 руб.
от 100 шт.410 руб.
от 250 шт.361.46 руб.
1 шт. на сумму 640 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8020549722
Артикул: TPS543320RPYR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 18 V
Input Voltage, Min: 4 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.2 mA
Output Current: 3 A
Output Voltage: 500 mV to 5.5 V
Package / Case: VQFN-HR-14
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 1.2 mA
Series: TPS543320
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Switching Frequency: 500 kHz to 2.2 MHz
Topology: Buck
Type: High-Efficiency Step-Down Converter

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем