TPSM82864AA0HRDMR, Switching Voltage Regulators 2.4-V to 5.5-V Input, 4-A thin step-down power module with integrated inductor in 3.5-mm x 4

TPSM82864AA0HRDMR, Switching Voltage Regulators 2.4-V to 5.5-V Input, 4-A thin step-down power module with integrated inductor in 3.5-mm x 4
Изображения служат только для ознакомления,
см. техническую документацию
1 460 руб.
от 10 шт.1 210 руб.
от 100 шт.898 руб.
от 250 шт.793.41 руб.
1 шт. на сумму 1 460 руб.
Плати частями
от 365 руб. × 4 платежа
Номенклатурный номер: 8020549911
Артикул: TPSM82864AA0HRDMR
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
TPSM8286xA Step-Down Power Modules
Texas Instruments TPSM8286xA Step-Down Power Modules are 4A and 6A step-down converter power modules optimized for small solution size and high efficiency. The power modules integrate a synchronous step-down converter and an inductor to simplify design, reduce external components, and save the PCB area. The low-profile and compact solution is suitable for standard surface mount equipment automated assembly.

Технические параметры

Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 5.5 V
Input Voltage, Min: 2.4 V
Input Voltage: 2.4 V to 5.5 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 4 A
Output Voltage: 600 mV to 5.5 V
Package / Case: QFN-23
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 4 uA
Series: TPSM82864A
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 2.4 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Synchronous Buck Module

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем