LM5149QRGYRQ1, Switching Voltage Regulators 80-V automotive synchronous buck DC/DC controller with ultra-low IQ and integrated active EMI fi

LM5149QRGYRQ1, Switching Voltage Regulators 80-V automotive synchronous buck DC/DC controller with ultra-low IQ and integrated active EMI fi
Изображения служат только для ознакомления,
см. техническую документацию
1 500 руб.
от 10 шт.1 240 руб.
от 100 шт.920 руб.
от 250 шт.811.24 руб.
1 шт. на сумму 1 500 руб.
Плати частями
от 375 руб. × 4 платежа
Номенклатурный номер: 8020550167
Артикул: LM5149QRGYRQ1
Бренд: Texas Instruments

Описание

Semiconductors\Power Management ICs\Voltage Regulators & Voltage Controllers\Switching Voltage Regulators
NTC Thermistors
KYOCERA AVX NTC Thermistors are thermally sensitive resistors made from a mixture of Mn, Ni, Co, Cu, Fe oxides. Sintered ceramic bodies of various sizes can be obtained. The thermistors offer excellent batch-to-batch product characteristics due to strict conditions of mixing, pressing, sintering and metallization. High sensitivity and low cost make KYOCERA AVX NTC thermistors the most common device used for temperature measurement.

Технические параметры

Brand: Texas Instruments
Development Kit: LM25149-Q1EVM-2100
Factory Pack Quantity: Factory Pack Quantity: 3000
Input Voltage, Max: 80 V
Input Voltage, Min: 3.5 V
Input Voltage: 3.5 V to 80 V
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 20 A
Output Voltage: 800 mV to 55 V
Package / Case: VQFN-24
Packaging: Reel, Cut Tape
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 9 uA
Series: LM5149-Q1
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.5 V
Switching Frequency: 2.2 MHz
Topology: Buck
Type: Automotive

Дополнительная информация

Калькуляторы группы «Микросхемы для импульсных источников питания»
Типы корпусов импортных микросхем